Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-02-72.00Copy
Manufacturer Standard Lead Time8 weeks
Order Code3395173
Product Range135 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY151.080 (CNY170.7204) |
Price for:Each
Minimum: 25
Multiple: 25
CNY3,777.00 (CNY4,268.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-02-72.00Copy
Manufacturer Standard Lead Time8 weeks
Order Code3395173
Product Range135 Series
Cable Length - Imperial72"
Cable Length - Metric1.83m
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range135 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
72"
Coaxial Cable Type
RG174/U
Connector Type B
SMA Straight Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
1.83m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
135 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
