
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.270 (CNY194.6651) |
| 10+ | CNY146.420 (CNY165.4546) |
| 25+ | CNY137.250 (CNY155.0925) |
| 100+ | CNY124.460 (CNY140.6398) |
| 250+ | CNY116.680 (CNY131.8484) |
| 500+ | CNY111.120 (CNY125.5656) |
Product Information
Product Overview
The 135101-02-24.00 is a 24-inch RG-174/U Coaxial Cable, SMA straight male to SMA straight male connectors. Available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. SMA assemblies on semi-rigid cable are DC to 18GHz and assemblies using flexible cable perform up to 12.4GHz (this varies by cable type). SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR. Conformable/semi rigid assemblies have no heat shrink tubing.
- 50Ω Nominal impedance
- Low VSWR SMA connector
- Semi-rigid assemblies
Applications
RF Communications, Commercial, Industrial
Technical Specifications
24"
609.6mm
SMA Straight Plug
50ohm
135 Series
SMA Plug to SMA Plug
RG174/U
SMA Straight Plug
Black
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
