Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-02-180Copy
Manufacturer Standard Lead Time22 weeks
Order Code3757656
Product Range135 Series
Your Part Number
6 In Stock
50 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY319.630 (CNY361.1819) |
| 5+ | CNY295.660 (CNY334.0958) |
| 10+ | CNY271.680 (CNY306.9984) |
| 25+ | CNY254.680 (CNY287.7884) |
| 50+ | CNY242.530 (CNY274.0589) |
| 100+ | CNY230.970 (CNY260.9961) |
Price for:Each
Minimum: 1
Multiple: 1
CNY319.63 (CNY361.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-02-180Copy
Manufacturer Standard Lead Time22 weeks
Order Code3757656
Product Range135 Series
Cable Length - Imperial180"
Connector to ConnectorSMA Straight Plug to SMA Straight Plug
Cable Length - Metric4.57m
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range135 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
180"
Cable Length - Metric
4.57m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
135 Series
Connector to Connector
SMA Straight Plug to SMA Straight Plug
Coaxial Cable Type
RG174/U
Connector Type B
SMA Straight Plug
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
