Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-02-180.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3395199
Product Range135 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY254.680 (CNY287.7884) |
| 50+ | CNY242.530 (CNY274.0589) |
| 100+ | CNY239.200 (CNY270.296) |
Price for:Each
Minimum: 25
Multiple: 25
CNY6,367.00 (CNY7,194.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-02-180.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3395199
Product Range135 Series
Cable Length - Imperial180"
Cable Length - Metric4.57m
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range135 Series
Technical Specifications
Cable Length - Imperial
180"
Coaxial Cable Type
RG174/U
Connector Type B
SMA Straight Plug
Jacket Colour
-
Cable Length - Metric
4.57m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
135 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.060329
