Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-02-12.00Copy
Order Code2144511
Product Range135 Series
Your Part Number
28 In Stock
50 more incoming. You can reserve stock now
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.170 (CNY179.8621) |
| 10+ | CNY135.300 (CNY152.889) |
| 25+ | CNY126.820 (CNY143.3066) |
| 100+ | CNY115.010 (CNY129.9613) |
| 250+ | CNY107.820 (CNY121.8366) |
| 500+ | CNY102.670 (CNY116.0171) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.17 (CNY179.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-02-12.00Copy
Order Code2144511
Product Range135 Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial12"
Cable Length - Metric30.48cm
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BSMA Plug, 50ohm
Impedance50ohm
Jacket ColourBlack
Product Range135 Series
SVHCLead (04-Feb-2026)
Product Overview
The 135101-02-12.00 is a 12-inch RG-174/U RF Coaxial Cable Assembly with SMA straight plug to SMA straight plug connection. The SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. This flexible cable performs up to 3GHz with low reflection and constant 50Ω impedance. The SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR.
Applications
RF Communications
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
30.48cm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
135 Series
Cable Length - Imperial
12"
Coaxial Cable Type
RG174/U
Connector Type B
SMA Plug, 50ohm
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014137
