Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-M2.00.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3219232
Product Range135 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY200.630 (CNY226.7119) |
Price for:Each
Minimum: 25
Multiple: 25
CNY5,015.75 (CNY5,667.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-M2.00.Copy
Manufacturer Standard Lead Time15 weeks
Order Code3219232
Product Range135 Series
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeRG316/U
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range135 Series
Technical Specifications
Cable Length - Imperial
6.6ft
Coaxial Cable Type
RG316/U
Connector Type B
SMA Straight Plug
Jacket Colour
-
Cable Length - Metric
2m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
135 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039917
