
225 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.860 (CNY184.0318) |
| 10+ | CNY138.440 (CNY156.4372) |
| 25+ | CNY129.770 (CNY146.6401) |
| 100+ | CNY117.680 (CNY132.9784) |
| 250+ | CNY110.320 (CNY124.6616) |
| 500+ | CNY105.060 (CNY118.7178) |
Product Information
Product Overview
The 135101-01-M0.25 is a 0.25m RG-316/U Coaxial Cable, SMA straight male to SMA straight male connectors. Available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. SMA assemblies on semi-rigid cable are DC to 18GHz and assemblies using flexible cable perform up to 12.4GHz (this varies by cable type). SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR. Conformable/semi rigid assemblies have no heat shrink tubing.
- 50Ω Nominal impedance
- Low VSWR SMA connector
- Semi-rigid assemblies
Applications
RF Communications, Commercial, Industrial
Technical Specifications
SMA Plug to SMA Plug
250mm
SMA Straight Plug
50ohm
135 Series
9.84"
RG316
SMA Straight Plug
Transparent
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
