Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-60.00Copy
Manufacturer Standard Lead Time6 weeks
Order Code3219233
Product Range135 Series
Your Part Number
101 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
92 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.790 (CNY272.0927) |
| 5+ | CNY222.740 (CNY251.6962) |
| 10+ | CNY204.680 (CNY231.2884) |
| 25+ | CNY191.860 (CNY216.8018) |
| 50+ | CNY182.710 (CNY206.4623) |
| 100+ | CNY174.000 (CNY196.620) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.79 (CNY272.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-60.00Copy
Manufacturer Standard Lead Time6 weeks
Order Code3219233
Product Range135 Series
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG316/U
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range135 Series
Technical Specifications
Cable Length - Imperial
5ft
Coaxial Cable Type
RG316/U
Connector Type B
SMA Straight Plug
Jacket Colour
-
Cable Length - Metric
1.52m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
135 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566
