Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-16.00Copy
Manufacturer Standard Lead Time15 weeks
Order Code3395198
Product Range135 Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY182.120 (CNY205.7956) |
| 10+ | CNY154.790 (CNY174.9127) |
| 25+ | CNY145.100 (CNY163.963) |
| 100+ | CNY131.580 (CNY148.6854) |
| 250+ | CNY124.210 (CNY140.3573) |
Price for:Each
Minimum: 1
Multiple: 1
CNY182.12 (CNY205.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-16.00Copy
Manufacturer Standard Lead Time15 weeks
Order Code3395198
Product Range135 Series
Cable Length - Imperial16"
Cable Length - Metric406.4mm
Coaxial Cable TypeRG316/U
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range135 Series
Technical Specifications
Cable Length - Imperial
16"
Coaxial Cable Type
RG316/U
Connector Type B
SMA Straight Plug
Jacket Colour
-
Cable Length - Metric
406.4mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
135 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015422
