Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-06.00Copy
Manufacturer Standard Lead Time20 weeks
Order Code2395832
Product Range135 Series
Your Part Number
103 In Stock
237 more incoming. You can reserve stock now
103 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY143.230 (CNY161.8499) |
| 10+ | CNY121.750 (CNY137.5775) |
| 25+ | CNY114.120 (CNY128.9556) |
| 100+ | CNY103.490 (CNY116.9437) |
| 250+ | CNY102.850 (CNY116.2205) |
| 500+ | CNY100.800 (CNY113.904) |
Price for:Each
Minimum: 1
Multiple: 1
CNY143.23 (CNY161.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-06.00Copy
Manufacturer Standard Lead Time20 weeks
Order Code2395832
Product Range135 Series
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range135 Series
SVHCLead (04-Feb-2026)
Product Overview
The 135101-01-06.00 is a 6-inch RF Coaxial Cable Assembly with SMA straight plug at both ends. Black jacket.
- RG316 Cable type
- 50Ω Impedance
Applications
Imaging, Video & Vision
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
135 Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Straight Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011749
