Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135100-01-12.00Copy
Manufacturer Standard Lead Time7 weeks
Order Code3409099
Product Range135 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY104.610 (CNY118.2093) |
| 100+ | CNY94.860 (CNY107.1918) |
| 250+ | CNY88.940 (CNY100.5022) |
| 500+ | CNY84.690 (CNY95.6997) |
Price for:Each
Minimum: 25
Multiple: 25
CNY2,615.25 (CNY2,955.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135100-01-12.00Copy
Manufacturer Standard Lead Time7 weeks
Order Code3409099
Product Range135 Series
Cable Length - Imperial12"
Connector to ConnectorSMA Straight Plug to Free End
Cable Length - Metric304.8mm
Coaxial Cable TypeRG316/U
Connector Type ASMA Straight Plug
Connector Type BFree End
Impedance50ohm
Jacket Colour-
Product Range135 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
135 Series
Connector to Connector
SMA Straight Plug to Free End
Coaxial Cable Type
RG316/U
Connector Type B
Free End
Jacket Colour
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
