Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No132361.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1789622
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.640 (CNY85.4732) |
| 5+ | CNY71.120 (CNY80.3656) |
| 10+ | CNY68.150 (CNY77.0095) |
| 25+ | CNY64.580 (CNY72.9754) |
| 50+ | CNY63.310 (CNY71.5403) |
| 100+ | CNY62.040 (CNY70.1052) |
| 250+ | CNY60.760 (CNY68.6588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.64 (CNY85.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132361.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1789622
RF / Coaxial Termination TypeSMA Terminator Jack
Coaxial Cable Type-
Frequency Max18GHz
Impedance50ohm
Product Range-
SVHCLead
Technical Specifications
RF / Coaxial Termination Type
SMA Terminator Jack
Frequency Max
18GHz
Product Range
-
Coaxial Cable Type
-
Impedance
50ohm
SVHC
Lead
Technical Docs (1)
Alternatives for 132361.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003833
