Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.470 (CNY166.6411) |
| 5+ | CNY140.520 (CNY158.7876) |
| 10+ | CNY133.490 (CNY150.8437) |
| 25+ | CNY127.420 (CNY143.9846) |
| 50+ | CNY124.690 (CNY140.8997) |
| 100+ | CNY115.820 (CNY130.8766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.47 (CNY166.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132284RPCopy
Order Code4659515
Connector TypeSMA RP Coaxial
Connector TypeSMA RP Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeBelden 8216/7805A/83269/83284/84316, LMR-100A, RG174/RG188/RG316, RG174LL, Shikoku 1.5DS-QFB-TA
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max12.4GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
SMA RP Coaxial
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
12.4GHz
Product Range
-
Connector Type
SMA RP Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 8216/7805A/83269/83284/84316, LMR-100A, RG174/RG188/RG316, RG174LL, Shikoku 1.5DS-QFB-TA
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005422
