Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No132171RPCopy
Manufacturer Standard Lead Time30 weeks
Order Code1462750
Also Known AsSMAM-RSMAM-3GT50G-50
Your Part Number
1,068 In Stock
Need more?
1,022 Delivery in 5-6 Business Days(UK stock)
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.000 (CNY87.010) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.00 (CNY87.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132171RPCopy
Manufacturer Standard Lead Time30 weeks
Order Code1462750
Also Known AsSMAM-RSMAM-3GT50G-50
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeSMA RP
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeSMA Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
132171RP is a RP-SMA jack to SMA plug adapter. The jack side of the adapter is the side with external threads. The plug side has the rotatable coupling nut. An RP-SMA jack has a male center contact instead of a female contact like a standard SMA.
- Brass body, beryllium copper with gold plated contacts
- 50 ohm impedance
- 18GHz maximum frequency
- Operating temperature range from –65°C to +165°C
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA RP
Adapter Body Style
Straight Adapter
Connector Type
SMA Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Plug
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
