Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No122440Copy
Manufacturer Standard Lead Time11 weeks
Order Code4732669
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.610 (CNY96.7393) |
| 5+ | CNY81.310 (CNY91.8803) |
| 10+ | CNY77.010 (CNY87.0213) |
| 25+ | CNY74.420 (CNY84.0946) |
| 50+ | CNY71.830 (CNY81.1679) |
| 100+ | CNY68.420 (CNY77.3146) |
| 250+ | CNY63.230 (CNY71.4499) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.61 (CNY96.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No122440Copy
Manufacturer Standard Lead Time11 weeks
Order Code4732669
Connector TypeTNC Coaxial
Connector TypeTNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingThrough Hole Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
TNC Coaxial
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
11GHz
Product Range
-
Connector Type
TNC Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Through Hole Mount
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
