Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No122111Copy
Manufacturer Standard Lead Time10 weeks
Order Code1791235
Your Part Number
271 In Stock
Need more?
271 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.480 (CNY62.6924) |
| 5+ | CNY53.590 (CNY60.5567) |
| 10+ | CNY51.710 (CNY58.4323) |
| 25+ | CNY47.190 (CNY53.3247) |
| 50+ | CNY46.180 (CNY52.1834) |
| 100+ | CNY43.890 (CNY49.5957) |
| 250+ | CNY40.110 (CNY45.3243) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.48 (CNY62.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No122111Copy
Manufacturer Standard Lead Time10 weeks
Order Code1791235
Connector TypeTNC Coaxial
Connector TypeTNC Coaxial
Connector Body StyleStraight Plug
Impedance75ohm
Coaxial Cable TypeRG59, RG62, RG140, RG210
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
TNC Coaxial
Connector Body Style
Straight Plug
Coaxial Cable Type
RG59, RG62, RG140, RG210
Contact Plating
Gold Plated Contacts
Product Range
-
Connector Type
TNC Coaxial
Impedance
75ohm
Contact Material
Brass
Connector Mounting
Cable Mount
Technical Docs (1)
Alternatives for 122111
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013744
