
400 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.650 (CNY27.8545) |
| 10+ | CNY20.940 (CNY23.6622) |
| 100+ | CNY17.790 (CNY20.1027) |
| 250+ | CNY16.680 (CNY18.8484) |
| 500+ | CNY15.890 (CNY17.9557) |
| 1000+ | CNY15.120 (CNY17.0856) |
Product Information
Product Overview
The 122108 is a straight crimp TNC Jack with gold-plated brass contacts. This connector is made of brass with nickel-plated finish and a Delrin insulator. This TNC is a miniature, threaded weatherproof connector with a constant 50Ω impedance and a frequency range of 11GHz. The TNC connector is produced with standard polarity. Threaded coupling interface ensures connector with not de-couple in vibration-intense applications. This RF connector is designed for Belden 9907, Belden B7806A, LMR-195, RG-141, RG-303, RG-58 and RG-58A cable.
- Standard thread direction
- Durable construction
- 5000MΩ Minimum insulation resistance
- 500V Peak voltage rating
- 500 Mating cycles
Applications
RF Communications, Industrial, Wireless, Aerospace, Defence, Military, Sensing & Instrumentation, Communications & Networking
Technical Specifications
TNC Coaxial
Crimp
RG58, RG58A, RG58B, RG58C, RG141, RG303, LMR195, Belden B7806A, 9907
Gold Plated Contacts
Cable Mount
Lead (04-Feb-2026)
Straight Plug
50ohm
Brass
11GHz
-
Technical Docs (1)
Alternatives for 122108
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
