Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115103-04-48.00Copy
Order Code4016136
Product Range115 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY277.740 (CNY313.8462) |
| 5+ | CNY256.900 (CNY290.297) |
| 10+ | CNY236.060 (CNY266.7478) |
| 25+ | CNY221.290 (CNY250.0577) |
| 50+ | CNY210.730 (CNY238.1249) |
| 100+ | CNY200.680 (CNY226.7684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY277.74 (CNY313.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115103-04-48.00Copy
Order Code4016136
Product Range115 Series
Cable Length - Imperial48"
Cable Length - Metric1.2m
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BBNC Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range115 Series
Technical Specifications
Cable Length - Imperial
48"
Coaxial Cable Type
RG58
Connector Type B
BNC Right Angle Plug
Jacket Colour
-
Cable Length - Metric
1.2m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
115 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082555
