Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115103-04-24.00Copy
Manufacturer Standard Lead Time15 weeks
Order Code4015726
Product Range115 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY266.050 (CNY300.6365) |
| 5+ | CNY246.080 (CNY278.0704) |
| 10+ | CNY226.110 (CNY255.5043) |
| 25+ | CNY211.960 (CNY239.5148) |
| 50+ | CNY201.850 (CNY228.0905) |
| 100+ | CNY192.230 (CNY217.2199) |
Price for:Each
Minimum: 1
Multiple: 1
CNY266.05 (CNY300.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115103-04-24.00Copy
Manufacturer Standard Lead Time15 weeks
Order Code4015726
Product Range115 Series
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BBNC Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range115 Series
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
RG58
Connector Type B
BNC Right Angle Plug
Jacket Colour
-
Cable Length - Metric
609.6mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
115 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059875
