Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115103-04-12.00Copy
Manufacturer Standard Lead Time13 weeks
Order Code4015725
Product Range115 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY260.520 (CNY294.3876) |
| 5+ | CNY240.980 (CNY272.3074) |
| 10+ | CNY221.440 (CNY250.2272) |
| 25+ | CNY207.580 (CNY234.5654) |
| 50+ | CNY197.680 (CNY223.3784) |
| 100+ | CNY188.240 (CNY212.7112) |
Price for:Each
Minimum: 1
Multiple: 1
CNY260.52 (CNY294.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115103-04-12.00Copy
Manufacturer Standard Lead Time13 weeks
Order Code4015725
Product Range115 Series
Cable Length - Imperial12"
Connector to ConnectorBNC Plug to 90° BNC Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BBNC Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range115 Series
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
115 Series
Connector to Connector
BNC Plug to 90° BNC Plug
Coaxial Cable Type
RG58
Connector Type B
BNC Right Angle Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048082
