Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-36.00Copy
Order Code2293718
Product Range115 Series
Your Part Number
29 In Stock
50 more incoming. You can reserve stock now
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.570 (CNY136.2441) |
| 10+ | CNY102.490 (CNY115.8137) |
| 25+ | CNY96.070 (CNY108.5591) |
| 100+ | CNY87.120 (CNY98.4456) |
| 250+ | CNY85.020 (CNY96.0726) |
| 500+ | CNY83.320 (CNY94.1516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.57 (CNY136.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-36.00Copy
Order Code2293718
Product Range115 Series
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeRG58/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range115 Series
SVHCLead (04-Feb-2026)
Product Overview
The 115101-19-36.00 is a 36-inch RG58/U RF Coaxial Cable Assembly with BNC straight plug to BNC straight plug connection. The bayonet coupling style allows for quick connect and disconnect while still offering high reliability. The 50Ω impedance assembly will function up to 4GHz.
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
115 Series
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062899
