Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-01-M1.00Copy
Manufacturer Standard Lead Time27 weeks
Order Code2434941
Product Range115 Series
Your Part Number
55 In Stock
50 more incoming. You can reserve stock now
4 Delivery in 3-4 Business Days(SG stock)
51 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY249.010 (CNY281.3813) |
| 5+ | CNY230.310 (CNY260.2503) |
| 10+ | CNY211.600 (CNY239.108) |
| 25+ | CNY198.350 (CNY224.1355) |
| 50+ | CNY188.900 (CNY213.457) |
| 100+ | CNY179.890 (CNY203.2757) |
Price for:Each
Minimum: 1
Multiple: 1
CNY249.01 (CNY281.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-01-M1.00Copy
Manufacturer Standard Lead Time27 weeks
Order Code2434941
Product Range115 Series
Technical Datasheet
Cable Length - Imperial3ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourTransparent
Product Range115 Series
SVHCLead (04-Feb-2026)
Product Overview
The 115101-01-M1.00 is a 1m RG-316 Coaxial Cable, BNC straight male to BNC straight male connectors. Available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. The bayonet coupling style allows for quick connect and disconnect while still offering high reliability. The 50Ω assemblies will function up to 4GHz.
- Bayonet coupling style
- Supports frequency up to 4GHz
Applications
RF Communications, Commercial, Industrial
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
1m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
115 Series
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG316
Connector Type B
BNC Straight Plug
Jacket Colour
Transparent
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195
