Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No112567Copy
Manufacturer Standard Lead Time24 weeks
Order Code2293713
Also Known AsOS-7078-NDG
Your Part Number
603 In Stock
500 more incoming. You can reserve stock now
603 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.800 (CNY87.914) |
| 10+ | CNY66.090 (CNY74.6817) |
| 25+ | CNY61.950 (CNY70.0035) |
| 100+ | CNY56.180 (CNY63.4834) |
| 250+ | CNY55.760 (CNY63.0088) |
| 500+ | CNY55.340 (CNY62.5342) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.80 (CNY87.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112567Copy
Manufacturer Standard Lead Time24 weeks
Order Code2293713
Also Known AsOS-7078-NDG
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax TypeBNC
Convert To GenderJack, Jack
Adapter Body StyleTee Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 112567 is a RF/coaxial Tee Adapter with BNC plug and 2x BNC jack connection. It has nickel-plated brass body, gold-plated brass contact and a PTFE insulator.
- 50Ω Impedance
- -65 to 165°C Operating temperature range
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Tee Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (04-Feb-2026)
Convert From Gender
Plug
Convert To Gender
Jack, Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
