Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095FPZFPZSHM100Copy
Manufacturer Standard Lead Time11 weeks
Order Code3649531
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.640 (CNY268.5332) |
| 10+ | CNY207.940 (CNY234.9722) |
| 25+ | CNY172.290 (CNY194.6877) |
| 100+ | CNY168.850 (CNY190.8005) |
| 250+ | CNY165.400 (CNY186.902) |
| 500+ | CNY161.960 (CNY183.0148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.64 (CNY268.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095FPZFPZSHM100Copy
Manufacturer Standard Lead Time11 weeks
Order Code3649531
Cable Length - Imperial3.3ft
Connector to ConnectorFAKRA Plug to FAKRA Plug
Cable Length - Metric1m
Coaxial Cable TypeRG174
Connector Type AFAKRA Plug
Connector Type BFAKRA Jack
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
FAKRA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Plug to FAKRA Plug
Coaxial Cable Type
RG174
Connector Type B
FAKRA Jack
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
