Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095FPZFPZSH-012Copy
Manufacturer Standard Lead Time11 weeks
Order Code3649529
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.360 (CNY190.2468) |
| 10+ | CNY143.090 (CNY161.6917) |
| 25+ | CNY134.130 (CNY151.5669) |
| 100+ | CNY121.630 (CNY137.4419) |
| 250+ | CNY114.030 (CNY128.8539) |
| 500+ | CNY111.390 (CNY125.8707) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.36 (CNY190.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095FPZFPZSH-012Copy
Manufacturer Standard Lead Time11 weeks
Order Code3649529
Cable Length - Imperial12"
Connector to ConnectorFAKRA Plug to FAKRA Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG174
Connector Type AFAKRA Plug
Connector Type BFAKRA Jack
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
FAKRA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Plug to FAKRA Plug
Coaxial Cable Type
RG174
Connector Type B
FAKRA Jack
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
