Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095FPZFPZSGM500Copy
Manufacturer Standard Lead Time15 weeks
Order Code3523698
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY361.380 (CNY408.3594) |
| 5+ | CNY358.850 (CNY405.5005) |
| 10+ | CNY356.330 (CNY402.6529) |
| 25+ | CNY353.800 (CNY399.794) |
| 50+ | CNY351.280 (CNY396.9464) |
| 100+ | CNY344.190 (CNY388.9347) |
Price for:Each
Minimum: 1
Multiple: 1
CNY361.38 (CNY408.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095FPZFPZSGM500Copy
Manufacturer Standard Lead Time15 weeks
Order Code3523698
Cable Length - Imperial16.4ft
Connector to ConnectorFAKRA Plug to FAKRA Plug
Cable Length - Metric5m
Coaxial Cable TypeRG58
Connector Type AFAKRA Plug
Connector Type BFAKRA Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Connector Type A
FAKRA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Plug to FAKRA Plug
Coaxial Cable Type
RG58
Connector Type B
FAKRA Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195955
