Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095FPZFPZSGM100Copy
Manufacturer Standard Lead Time15 weeks
Order Code3523697
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY234.040 (CNY264.4652) |
| 10+ | CNY198.940 (CNY224.8022) |
| 25+ | CNY186.480 (CNY210.7224) |
| 100+ | CNY169.110 (CNY191.0943) |
| 250+ | CNY158.540 (CNY179.1502) |
| 500+ | CNY150.980 (CNY170.6074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY234.04 (CNY264.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095FPZFPZSGM100Copy
Manufacturer Standard Lead Time15 weeks
Order Code3523697
Cable Length - Imperial3.3ft
Connector to ConnectorFAKRA Plug to FAKRA Plug
Cable Length - Metric1m
Coaxial Cable TypeRG58
Connector Type AFAKRA Plug
Connector Type BFAKRA Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
FAKRA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Plug to FAKRA Plug
Coaxial Cable Type
RG58
Connector Type B
FAKRA Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044453
