Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095FPZFPZSG-012Copy
Manufacturer Standard Lead Time15 weeks
Order Code3523695
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.880 (CNY238.2944) |
| 10+ | CNY179.200 (CNY202.496) |
| 25+ | CNY167.990 (CNY189.8287) |
| 100+ | CNY152.330 (CNY172.1329) |
| 250+ | CNY142.810 (CNY161.3753) |
| 500+ | CNY136.010 (CNY153.6913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.88 (CNY238.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095FPZFPZSG-012Copy
Manufacturer Standard Lead Time15 weeks
Order Code3523695
Cable Length - Imperial12"
Connector to ConnectorFAKRA Plug to FAKRA Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG58
Connector Type AFAKRA Plug
Connector Type BFAKRA Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
FAKRA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
FAKRA Plug to FAKRA Plug
Coaxial Cable Type
RG58
Connector Type B
FAKRA Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019958
