Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095FPZFJZSG-024Copy
Manufacturer Standard Lead Time15 weeks
Order Code3523692
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.230 (CNY261.2899) |
| 10+ | CNY196.550 (CNY222.1015) |
| 25+ | CNY184.250 (CNY208.2025) |
| 100+ | CNY167.090 (CNY188.8117) |
| 250+ | CNY156.640 (CNY177.0032) |
| 500+ | CNY149.180 (CNY168.5734) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.23 (CNY261.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095FPZFJZSG-024Copy
Manufacturer Standard Lead Time15 weeks
Order Code3523692
Connector to ConnectorFAKRA Plug to FAKRA Jack
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG58
Connector Type AFAKRA Plug
Connector Type BFAKRA Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
FAKRA Plug to FAKRA Jack
Cable Length - Metric
610mm
Connector Type A
FAKRA Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
24"
Coaxial Cable Type
RG58
Connector Type B
FAKRA Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
