Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFPZAH-012Copy
Manufacturer Standard Lead Time10 weeks
Order Code3649521
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.420 (CNY209.5246) |
| 10+ | CNY157.610 (CNY178.0993) |
| 25+ | CNY147.730 (CNY166.9349) |
| 100+ | CNY133.970 (CNY151.3861) |
| 250+ | CNY125.600 (CNY141.928) |
| 500+ | CNY123.590 (CNY139.6567) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.42 (CNY209.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFPZAH-012Copy
Manufacturer Standard Lead Time10 weeks
Order Code3649521
Cable Length - Imperial12"
Connector to Connector90° FAKRA Jack to FAKRA Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG174
Connector Type AFAKRA Right Angled Jack
Connector Type BFAKRA Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
FAKRA Right Angled Jack
Impedance
50ohm
Product Range
-
Connector to Connector
90° FAKRA Jack to FAKRA Plug
Coaxial Cable Type
RG174
Connector Type B
FAKRA Straight Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701
