Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFPZAH-012.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3594298
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.320 (CNY209.4116) |
| 10+ | CNY157.530 (CNY178.0089) |
| 25+ | CNY147.660 (CNY166.8558) |
| 100+ | CNY133.900 (CNY151.307) |
| 250+ | CNY132.280 (CNY149.4764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.32 (CNY209.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFPZAH-012.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3594298
Cable Length - Imperial12"
Connector to Connector90° FAKRA Jack to FAKRA Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG174
Connector Type AFAKRA Right Angle Jack
Connector Type BFAKRA Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
FAKRA Right Angle Jack
Impedance
50ohm
Product Range
-
Connector to Connector
90° FAKRA Jack to FAKRA Plug
Coaxial Cable Type
RG174
Connector Type B
FAKRA Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701
