Print Page
Image is for illustrative purposes only. Please refer to product description.

59 In Stock
Need more?
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.850 (CNY241.6505) |
| 10+ | CNY181.720 (CNY205.3436) |
| 25+ | CNY170.350 (CNY192.4955) |
| 100+ | CNY154.490 (CNY174.5737) |
| 250+ | CNY144.820 (CNY163.6466) |
| 500+ | CNY137.920 (CNY155.8496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.85 (CNY241.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFJZSH-012Copy
Order Code3649515
Connector to ConnectorFAKRA Jack to FAKRA Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeRG174
Connector Type AFAKRA Jack
Connector Type BFAKRA Jack
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
FAKRA Jack to FAKRA Jack
Cable Length - Metric
305mm
Connector Type A
FAKRA Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
RG174
Connector Type B
FAKRA Jack
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
