Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY730.450 (CNY825.4085) |
| 5+ | CNY675.690 (CNY763.5297) |
| 10+ | CNY620.920 (CNY701.6396) |
| 25+ | CNY544.110 (CNY614.8443) |
| 50+ | CNY539.010 (CNY609.0813) |
| 100+ | CNY525.620 (CNY593.9506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY730.45 (CNY825.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-909-189M100Copy
Order Code3665983
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeLMR-240
Connector Type AN Type Right Angle Plug
Connector Type BRP-TNC Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
LMR-240
Connector Type B
RP-TNC Bulkhead Jack
Jacket Colour
-
Cable Length - Metric
1m
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127462
