Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY585.220 (CNY661.2986) |
| 5+ | CNY541.340 (CNY611.7142) |
| 10+ | CNY497.450 (CNY562.1185) |
| 25+ | CNY466.320 (CNY526.9416) |
| 50+ | CNY444.080 (CNY501.8104) |
| 100+ | CNY422.920 (CNY477.8996) |
Price for:Each
Minimum: 1
Multiple: 1
CNY585.22 (CNY661.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-909-186M100Copy
Order Code3665980
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeLMR-240
Connector Type AN Type Plug
Connector Type BN Type Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
LMR-240
Connector Type B
N Type Right Angle Plug
Jacket Colour
-
Cable Length - Metric
1m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144245
