Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-909-173M10LCopy
Manufacturer Standard Lead Time16 weeks
Order Code4656486
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,771.900 (CNY2,002.247) |
| 5+ | CNY1,639.110 (CNY1,852.1943) |
| 10+ | CNY1,506.320 (CNY1,702.1416) |
| 25+ | CNY1,412.140 (CNY1,595.7182) |
| 50+ | CNY1,370.870 (CNY1,549.0831) |
| 100+ | CNY1,343.460 (CNY1,518.1098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,771.90 (CNY2,002.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-909-173M10LCopy
Manufacturer Standard Lead Time16 weeks
Order Code4656486
Cable Length - Imperial32.8ft
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric10m
Coaxial Cable TypeLMR-400
Connector Type AN Type Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
32.8ft
Cable Length - Metric
10m
Connector Type A
N Type Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
LMR-400
Connector Type B
N Type Straight Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608
