Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-575-250Copy
Manufacturer Standard Lead Time13 weeks
Order Code4067278
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.750 (CNY237.0175) |
| 5+ | CNY198.490 (CNY224.2937) |
| 10+ | CNY187.170 (CNY211.5021) |
| 25+ | CNY167.660 (CNY189.4558) |
| 50+ | CNY165.280 (CNY186.7664) |
| 100+ | CNY163.160 (CNY184.3708) |
| 250+ | CNY157.570 (CNY178.0541) |
Price for:Each
Minimum: 1
Multiple: 1
CNY209.75 (CNY237.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-575-250Copy
Manufacturer Standard Lead Time13 weeks
Order Code4067278
Cable Length - Imperial9.8"
Connector to Connector90° AMC Plug to 90° SMA Plug
Cable Length - Metric250mm
Coaxial Cable Type1.13mm
Connector Type AAMC Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
9.8"
Cable Length - Metric
250mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° AMC Plug to 90° SMA Plug
Coaxial Cable Type
1.13mm
Connector Type B
SMA Right Angle Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0162
