Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-575-150Copy
Manufacturer Standard Lead Time14 weeks
Order Code4067275
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.630 (CNY231.2319) |
| 5+ | CNY191.260 (CNY216.1238) |
| 10+ | CNY177.890 (CNY201.0157) |
| 25+ | CNY168.890 (CNY190.8457) |
| 50+ | CNY162.270 (CNY183.3651) |
| 100+ | CNY159.890 (CNY180.6757) |
| 250+ | CNY156.540 (CNY176.8902) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.63 (CNY231.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-575-150Copy
Manufacturer Standard Lead Time14 weeks
Order Code4067275
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Coaxial Cable Type1.13mm
Connector Type AAMC Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
5.9"
Coaxial Cable Type
1.13mm
Connector Type B
SMA Right Angle Plug
Jacket Colour
-
Cable Length - Metric
150mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0162
