Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-575-050Copy
Manufacturer Standard Lead Time13 weeks
Order Code4067273
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.310 (CNY225.2203) |
| 5+ | CNY186.280 (CNY210.4964) |
| 10+ | CNY173.260 (CNY195.7838) |
| 25+ | CNY164.520 (CNY185.9076) |
| 50+ | CNY160.020 (CNY180.8226) |
| 100+ | CNY155.520 (CNY175.7376) |
| 250+ | CNY152.450 (CNY172.2685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.31 (CNY225.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-575-050Copy
Manufacturer Standard Lead Time13 weeks
Order Code4067273
Cable Length - Imperial1.97"
Connector to Connector90° AMC Plug to 90° SMA Plug
Cable Length - Metric50mm
Coaxial Cable Type1.13mm
Connector Type AAMC Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
1.97"
Cable Length - Metric
50mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° AMC Plug to 90° SMA Plug
Coaxial Cable Type
1.13mm
Connector Type B
SMA Right Angle Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0162
