Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-574-150Copy
Manufacturer Standard Lead Time14 weeks
Order Code4065183
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY197.850 (CNY223.5705) |
| 5+ | CNY184.970 (CNY209.0161) |
| 10+ | CNY172.030 (CNY194.3939) |
| 25+ | CNY163.330 (CNY184.5629) |
| 50+ | CNY158.980 (CNY179.6474) |
| 100+ | CNY154.630 (CNY174.7319) |
| 250+ | CNY150.280 (CNY169.8164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY197.85 (CNY223.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-574-150Copy
Manufacturer Standard Lead Time14 weeks
Order Code4065183
Cable Length - Imperial5.9"
Connector to Connector90° AMC Plug to SMA RP Jack
Cable Length - Metric150mm
Coaxial Cable Type1.32mm
Connector Type AAMC Right Angle Plug
Connector Type BSMA RP Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° AMC Plug to SMA RP Jack
Coaxial Cable Type
1.32mm
Connector Type B
SMA RP Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017446
