Print Page
Image is for illustrative purposes only. Please refer to product description.

26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY196.040 (CNY221.5252) |
| 5+ | CNY183.210 (CNY207.0273) |
| 10+ | CNY170.390 (CNY192.5407) |
| 25+ | CNY161.180 (CNY182.1334) |
| 50+ | CNY146.930 (CNY166.0309) |
| 100+ | CNY142.830 (CNY161.3979) |
| 250+ | CNY134.790 (CNY152.3127) |
Price for:Each
Minimum: 1
Multiple: 1
CNY196.04 (CNY221.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-574-050Copy
Order Code4065181
Cable Length - Imperial1.97"
Cable Length - Metric50mm
Coaxial Cable Type1.32mm
Connector Type AAMC Right Angle Plug
Connector Type BSMA RP Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
1.97"
Coaxial Cable Type
1.32mm
Connector Type B
SMA RP Jack
Jacket Colour
-
Cable Length - Metric
50mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017446
