Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY227.210 (CNY256.7473) |
| 5+ | CNY213.290 (CNY241.0177) |
| 10+ | CNY199.310 (CNY225.2203) |
| 25+ | CNY191.940 (CNY216.8922) |
| 50+ | CNY186.760 (CNY211.0388) |
| 100+ | CNY181.510 (CNY205.1063) |
| 250+ | CNY177.890 (CNY201.0157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY227.21 (CNY256.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-573-300Copy
Order Code4067272
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable Type1.32mm
Connector Type AAMC Right Angle Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
11.8"
Coaxial Cable Type
1.32mm
Connector Type B
SMA RP Bulkhead Jack
Jacket Colour
-
Cable Length - Metric
300mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
