Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-573-150Copy
Manufacturer Standard Lead Time13 weeks
Order Code4067269
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.040 (CNY231.6952) |
| 5+ | CNY196.380 (CNY221.9094) |
| 10+ | CNY187.720 (CNY212.1236) |
| 25+ | CNY181.710 (CNY205.3323) |
| 50+ | CNY181.170 (CNY204.7221) |
| 100+ | CNY178.230 (CNY201.3999) |
| 250+ | CNY170.190 (CNY192.3147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.04 (CNY231.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-573-150Copy
Manufacturer Standard Lead Time13 weeks
Order Code4067269
Cable Length - Imperial5.9"
Connector to Connector90° AMC Plug to SMA RP Bulkhead Jack
Cable Length - Metric150mm
Coaxial Cable Type1.32mm
Connector Type AAMC Right Angle Plug
Connector Type BSMA RP Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° AMC Plug to SMA RP Bulkhead Jack
Coaxial Cable Type
1.32mm
Connector Type B
SMA RP Bulkhead Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
