Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-572-300Copy
Manufacturer Standard Lead Time14 weeks
Order Code4067266
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.130 (CNY197.8969) |
| 5+ | CNY165.150 (CNY186.6195) |
| 10+ | CNY155.180 (CNY175.3534) |
| 25+ | CNY147.560 (CNY166.7428) |
| 50+ | CNY139.940 (CNY158.1322) |
| 100+ | CNY138.960 (CNY157.0248) |
| 250+ | CNY137.980 (CNY155.9174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.13 (CNY197.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-572-300Copy
Manufacturer Standard Lead Time14 weeks
Order Code4067266
Connector to Connector90° AMC Plug to SMA Jack
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable Type1.13mm
Connector Type AAMC Right Angle Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
90° AMC Plug to SMA Jack
Cable Length - Metric
300mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
11.8"
Coaxial Cable Type
1.13mm
Connector Type B
SMA Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017446
