Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-572-250Copy
Manufacturer Standard Lead Time14 weeks
Order Code4067264
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.650 (CNY208.6545) |
| 5+ | CNY172.570 (CNY195.0041) |
| 10+ | CNY160.430 (CNY181.2859) |
| 25+ | CNY150.200 (CNY169.726) |
| 50+ | CNY145.700 (CNY164.641) |
| 100+ | CNY141.610 (CNY160.0193) |
| 250+ | CNY138.810 (CNY156.8553) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.65 (CNY208.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-572-250Copy
Manufacturer Standard Lead Time14 weeks
Order Code4067264
Connector to Connector90° AMC Plug to SMA Jack
Cable Length - Imperial9.8"
Cable Length - Metric250mm
Coaxial Cable Type1.13mm
Connector Type AAMC Right Angle Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
90° AMC Plug to SMA Jack
Cable Length - Metric
250mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.8"
Coaxial Cable Type
1.13mm
Connector Type B
SMA Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0162
