Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-572-200Copy
Manufacturer Standard Lead Time14 weeks
Order Code4067263
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.260 (CNY212.7338) |
| 5+ | CNY178.370 (CNY201.5581) |
| 10+ | CNY168.410 (CNY190.3033) |
| 25+ | CNY152.520 (CNY172.3476) |
| 50+ | CNY146.930 (CNY166.0309) |
| 100+ | CNY142.900 (CNY161.477) |
| 250+ | CNY137.040 (CNY154.8552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.26 (CNY212.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-572-200Copy
Manufacturer Standard Lead Time14 weeks
Order Code4067263
Cable Length - Imperial7.9"
Connector to Connector90° AMC Plug to SMA Jack
Cable Length - Metric200mm
Coaxial Cable Type1.13mm
Connector Type AAMC Right Angle Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° AMC Plug to SMA Jack
Coaxial Cable Type
1.13mm
Connector Type B
SMA Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0162
