Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-572-100Copy
Manufacturer Standard Lead Time15 weeks
Order Code4067261
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.620 (CNY187.1506) |
| 5+ | CNY157.130 (CNY177.5569) |
| 10+ | CNY148.570 (CNY167.8841) |
| 25+ | CNY140.950 (CNY159.2735) |
| 50+ | CNY138.320 (CNY156.3016) |
| 100+ | CNY132.800 (CNY150.064) |
| 250+ | CNY130.960 (CNY147.9848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.62 (CNY187.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-572-100Copy
Manufacturer Standard Lead Time15 weeks
Order Code4067261
Cable Length - Imperial3.9"
Connector to Connector90° AMC Plug to SMA Jack
Cable Length - Metric100mm
Coaxial Cable Type1.13mm
Connector Type AAMC Right Angle Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° AMC Plug to SMA Jack
Coaxial Cable Type
1.13mm
Connector Type B
SMA Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
