Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-572-050Copy
Manufacturer Standard Lead Time13 weeks
Order Code4067260
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.960 (CNY197.7048) |
| 5+ | CNY163.500 (CNY184.755) |
| 10+ | CNY151.970 (CNY171.7261) |
| 25+ | CNY142.290 (CNY160.7877) |
| 50+ | CNY138.060 (CNY156.0078) |
| 100+ | CNY134.170 (CNY151.6121) |
| 250+ | CNY131.510 (CNY148.6063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.96 (CNY197.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-572-050Copy
Manufacturer Standard Lead Time13 weeks
Order Code4067260
Cable Length - Imperial1.97"
Cable Length - Metric50mm
Coaxial Cable Type1.13mm
Connector Type AAMC Right Angle Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
1.97"
Coaxial Cable Type
1.13mm
Connector Type B
SMA Jack
Jacket Colour
-
Cable Length - Metric
50mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0162
