Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-545-300Copy
Manufacturer Standard Lead Time13 weeks
Order Code3769833
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.880 (CNY247.3344) |
| 5+ | CNY204.590 (CNY231.1867) |
| 10+ | CNY190.300 (CNY215.039) |
| 25+ | CNY180.120 (CNY203.5356) |
| 50+ | CNY172.900 (CNY195.377) |
| 100+ | CNY169.730 (CNY191.7949) |
| 250+ | CNY166.550 (CNY188.2015) |
Price for:Each
Minimum: 1
Multiple: 1
CNY218.88 (CNY247.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-545-300Copy
Manufacturer Standard Lead Time13 weeks
Order Code3769833
Connector to Connector90° AMC Plug to SMA Bulkhead Jack
Cable Length - Imperial11.81"
Cable Length - Metric300mm
Coaxial Cable Type1.13mm
Connector Type AAMC Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
90° AMC Plug to SMA Bulkhead Jack
Cable Length - Metric
300mm
Connector Type A
AMC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
11.81"
Coaxial Cable Type
1.13mm
Connector Type B
SMA Bulkhead Jack
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327
