Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-544-200Copy
Manufacturer Standard Lead Time12 weeks
Order Code3807038
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.450 (CNY155.3185) |
| 5+ | CNY128.420 (CNY145.1146) |
| 10+ | CNY119.380 (CNY134.8994) |
| 25+ | CNY112.980 (CNY127.6674) |
| 50+ | CNY108.400 (CNY122.492) |
| 100+ | CNY104.940 (CNY118.5822) |
| 250+ | CNY101.480 (CNY114.6724) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.45 (CNY155.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-544-200Copy
Manufacturer Standard Lead Time12 weeks
Order Code3807038
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable Type1.13mm
Connector Type ASMA Plug
Connector Type BAMC Right Angle Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
7.9"
Coaxial Cable Type
1.13mm
Connector Type B
AMC Right Angle Plug
Jacket Colour
Black
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
200mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
