Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY316.440 (CNY357.5772) |
| 10+ | CNY268.940 (CNY303.9022) |
| 25+ | CNY252.100 (CNY284.873) |
| 100+ | CNY228.630 (CNY258.3519) |
| 250+ | CNY214.330 (CNY242.1929) |
| 500+ | CNY210.050 (CNY237.3565) |
Price for:Each
Minimum: 1
Multiple: 1
CNY316.44 (CNY357.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-529M100Copy
Order Code3549596
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ASMA Bulkhead Jack
Connector Type BMMCX Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG316
Connector Type B
MMCX Plug
Jacket Colour
-
Cable Length - Metric
1m
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
